
Automotive-grade Serial IO/Communication Controller IC, operating from a 2.7V to 5.5V supply. Features a maximum clock frequency of 40MHz and a maximum supply current of 20mA. This 14-terminal device is housed in an R-PDSO-G14 package with dimensions of 8.65mm length and 3.9mm width. Designed for operation across an extended temperature range of -40°C to 125°C.
Microchip MCP2518FDT-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2518FDT-E/SL to view detailed technical specifications.
No datasheet is available for this part.