Microchip MCP2551-E/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MCP2551 |
| Type | Integrated Circuit (IC) |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
