
High-speed CAN transceiver for robust automotive and industrial communication. Features a 1Mbps data rate and operates from a 4.5V to 5.5V supply voltage. This surface-mount SOIC package offers a single channel with one driver and one receiver, supporting serial CAN interface. Designed for reliability with a wide operating temperature range of -40°C to 125°C and RoHS compliance.
Microchip MCP2551-E/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 0.059inch |
| Interface | Serial, CAN |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
