CAN transceiver IC supporting 1Mbps data rates. Features a serial CAN interface, single driver, receiver, and transceiver. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Packaged in an 8-pin PDIP for through-hole mounting, with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Offers sleep and standby modes, with a maximum supply current of 75mA. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP2551-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2551-I/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Height | 3.3mm |
| Interface | Serial, CAN |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
