
Automotive-grade CAN controller supporting 8Mbps communication speeds in normal and standby modes. Features flexible 3.3V or 5V operation and an 8-pin SOIC package. This integrated circuit is designed for interface applications, providing robust CAN bus connectivity.
Sign in to ask questions about the Microchip MCP2562FD-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2562FD-E/SN technical specifications.
| JEDEC Package Code | R-PDSO-G8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562FD-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.