
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features single-ended input, SPI serial interface, and 1 LSB Integral and Differential Nonlinearity. Operates from 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in an 8-pin PDIP for through-hole mounting.
Microchip MCP3001-I/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.195inch |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Current | 400uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3001-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
