
10-bit, 2-channel Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features single-ended input, SPI serial interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 525µA. Packaged in a lead-free, RoHS-compliant 8-pin SOIC surface-mount case.
Microchip MCP3002-I/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Height | 1.25mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 525uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3002-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
