
10-bit, 8-channel analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features 1LSB integral and differential nonlinearity, unipolar input, and SPI serial interface. Operates from 2.7V to 5.5V with a typical 5V supply and 425uA supply current. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Microchip MCP3008-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3008-I/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 200dB |
| Supply Current | 425uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3008-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
