The MCP3202-CI/SNVAO is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5.5V. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. It meets the AEC-Q100 automotive standard and is suitable for use in a variety of applications.
Microchip MCP3202-CI/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.