12-bit successive approximation analog-to-digital converter (ADC) featuring 2 channels. Operates with a supply voltage of 5.5V and accepts analog input voltages from 0V to 5.5V. This serial access ADC is housed in an 8-terminal MSOP-8 package with a JEDEC code of R-PDSO-G8. Designed for industrial temperature grades, it functions within a -40°C to 85°C operating temperature range.
Microchip MCP3202T-CI/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3202T-CI/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.