
12-bit, 2-channel successive approximation analog-to-digital converter (ADC) with serial interface. Features a wide operating temperature range of -40°C to 85°C and a supply voltage up to 5.5V. This component offers a 12-bit resolution and accepts analog input voltages from 0V to 5.5V. Packaged in an 8-terminal SOIC package, it is suitable for industrial applications.
Sign in to ask questions about the Microchip MCP3202T-CI/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3202T-CI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3202T-CI/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.