
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features a unipolar, single-ended input type and SPI serial interface. Operates with supply voltages from 2.7V to 5.5V and offers 1 LSB integral nonlinearity. Packaged in a 16-pin SOIC surface mount case, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Microchip MCP3208-BI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3208-BI/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 0.049inch |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 0.389inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 320uA |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3208-BI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
