
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 100ksps sampling rate. Features a serial interface and operates from a 5V supply voltage. Analog input range is 0V to 5V. Housed in a 16-pin SOIC package with dual terminal positions, measuring 3.9mm width and 9.9mm length. Industrial temperature grade with a -40°C to 85°C operating temperature range.
Microchip MCP3208T-CI/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3208T-CI/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.