
13-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features differential input, SPI serial interface, and bipolar polarity. Operates from a 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Housed in an 8-pin PDIP through-hole package.
Microchip MCP3301-CI/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3301-CI/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
