
13-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a 100 kS/s sampling rate. Features differential input, SPI serial interface, and bipolar polarity. Operates from a 2.7V to 5.5V supply voltage with a nominal current of 300µA. Housed in a 14-pin PDIP through-hole package, offering 1 LSB integral nonlinearity and 80.02dB signal-to-noise ratio.
Microchip MCP3302-BI/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Height | 4.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 19.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3302-BI/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
