The MCP3302T-CI/SL is a 13-bit successive approximation analog-to-digital converter with a temperature range of -40 to 85°C. It has 14 terminals and a dual terminal position. The device operates at a nominal supply voltage of 5V and has an analog input voltage range of -5 to 5V. The MCP3302T-CI/SL is packaged in a 14-pin SOP with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Microchip MCP3302T-CI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3302T-CI/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3302T-CI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.