
The MCP3421A0T-E/CHVAO is an 18-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device features a 6-pin SOT-23 package and has a maximum analog input voltage of 2.048V. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Microchip MCP3421A0T-E/CHVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3421A0T-E/CHVAO to view detailed technical specifications.
No datasheet is available for this part.