Microchip MCP3421DM-BFG technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3421DM-BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
