
18-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with a sampling rate of 3.75S/s. Features differential input, I2C and 2-wire serial interface, and bipolar polarity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 145uA. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.85mm, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP3422A0-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3422A0-E/MS technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.00375KS/s |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 145uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.75S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3422A0-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
