
16-bit, 4-channel, single delta-sigma Analog-to-Digital Converter (ADC) with a 15sps sampling rate. Features a 2-wire, I2C serial digital interface and an internal voltage reference. Supports bipolar input voltage polarity and both single-ended and differential input signal types. Packaged in a 14-pin SOIC N (SOP) surface-mount package with gull-wing leads, measuring 8.65mm x 3.9mm x 1.25mm (Min). Operates within a temperature range of -40°C to 85°C.
Microchip MCP3428T-E/SL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 15sps |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP3428T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.