
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a supply voltage of 3.3V. Features a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. This 20-terminal component, packaged in an S-PQCC-N20 format, supports analog input voltages from -0.6V to 3.6V. Maximum supply current is 0.81mA, and it meets TS 16949 screening levels.
Microchip MCP3464T-E/NC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.81 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3464T-E/NC to view detailed technical specifications.
No datasheet is available for this part.