22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access. Features a single channel, 8 terminals, and a PDSO8 (MSOP-8) plastic package with dimensions of 3mm x 3mm. Operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 2.7V. Supports analog input voltages from -0.1V to 5.5V.
Microchip MCP3551T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3551T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.