
The MCP3901A0T-I/SS is a 24-bit dual analog-to-digital converter designed for surface mount applications. It operates at a conversion rate of 64 kilosamples per second and is compatible with SPI, serial, and analog interfaces. The device is capable of withstanding temperatures between -40°C and 85°C and consumes a maximum of 14 milliwatts of power. It is packaged in a 5.30 millimeter, RoHS compliant, plastic SSOP-20 package and is lead-free. The MCP3901A0T-I/SS is suitable for use in a variety of applications that require high-resolution analog-to-digital conversion.
Sign in to ask questions about the Microchip MCP3901A0T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3901A0T-I/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 64KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3901A0T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
