Microchip MCP3911A0T-E/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 125KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3911A0T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
