
10kOhm linear digital potentiometer with 64 positions, featuring a 2-wire serial interface. This volatile memory IC operates from 1.8V to 5.5V with a typical supply current of 45uA, and is rated for automotive applications with a temperature range of -40°C to 125°C. The surface mountable component is housed in a compact 6-pin SOT-23 package, measuring 3.1mm x 1.75mm x 1.3mm. It offers a 20% resistance tolerance and is RoHS compliant.
Microchip MCP4013T-103E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4013T-103E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
