
128-position, 5kR linear digital potentiometer with 20% resistance tolerance. Features I2C and serial 2-wire interface, operating from 1.8V to 5.5V supply. This volatile memory component is surface mountable in a 6-pin SC-70 package, measuring 2mm x 1.25mm x 0.9mm. Maximum operating temperature reaches 125°C with a low 2.5uA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4018T-502E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 0.9mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4018T-502E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
