
100kΩ linear digital potentiometer with 128 positions, featuring a 2-wire serial control interface. This volatile memory IC operates from 1.8V to 5.5V, with a supply current of 80µA. Packaged in a 5-pin SC-70 (SC) surface mount package measuring 1mm height, 2.25mm length, and 1.35mm width. It offers a resistance tolerance of 20% and operates across a temperature range of -40°C to 125°C.
Microchip MCP4019T-104E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4019T-104E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.