
128-position, 5kR linear digital potentiometer with a 2-wire serial interface. This single-circuit, single-element device operates from 1.8V to 5.5V with a supply current of 80uA. Featuring volatile memory, it is available in a lead-free, surface-mount SC-70 (SC) package with dimensions of 1mm height, 2mm length, and 1.25mm width. Operating temperature range is -40°C to 125°C, with a 20% tolerance.
Microchip MCP4019T-502E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4019T-502E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.