
50kOhm digital potentiometer with 256 positions, featuring a linear taper and volatile memory. Operates via SPI serial interface, supporting a supply voltage range of 2.7V to 5.5V. This 8-pin PDIP package is designed for through-hole mounting and offers a quiescent current of 10nA. Maximum operating frequency is 10MHz, with a maximum operating temperature of 85°C.
Microchip MCP41050-I/P technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41050-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
