
10kR 256-position linear digital potentiometer with SPI and serial interface. Features non-volatile memory, 1.8V to 5.5V operating voltage, and a 550uA supply current. Surface mountable in an 8-pin MSOP package, this component operates from -40°C to 125°C and is RoHS compliant.
Microchip MCP4161-103E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161-103E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
