
129-position, 5kR digital potentiometer with 20% resistance tolerance. Features SPI and 4-wire serial interface, non-volatile memory, and a single circuit with 257 taps. Operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V and 550uA supply current. Packaged in a 3.9mm wide, 1.25mm high SOIC surface mount package. Suitable for operation between -40°C and 125°C.
Microchip MCP4162-502E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-502E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.