Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MCP4162T-103E/MS

Datasheet
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8
Microchip

MCP4162T-103E/MS

10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Digital Potentiometers

PackageMSOP
Current550uA
Resistance10kR
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip MCP4162T-103E/MS technical specifications.

General

Package/Case
MSOP
Interface
SPI, Serial, 4-WIRE
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Memory Type
Non-Volatile,
Min Supply Voltage
1.8V
Mount
Surface Mount
Number of Circuits
1
Number of Elements
1
Number of Positions
256
Number of Taps
257
Operating Supply Voltage
5V
Package Quantity
2500
Packaging
Tape and Reel
Resistance
10kR
RoHS Compliant
Yes
Series
WiperLock™
Supply Current
550uA
Taper
Linear
Tolerance
20%

Compliance

RoHS
Compliant

Datasheet

Microchip MCP4162T-103E/MS Datasheet

Download the complete datasheet for Microchip MCP4162T-103E/MS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com