
Automotive-grade digital potentiometer, 10kOhm resistance, 256 discrete positions, and a single linear function. Features a 14-pin TSSOP package with dual terminals, measuring 4.4mm width and 5mm length. Operates across a wide temperature range from -40°C to 125°C.
Microchip MCP41HV51-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP41HV51-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.