
Dual-channel, 10kR linear digital potentiometer featuring 257 positions and non-volatile EEPROM memory. This surface-mount component operates from 1.8V to 5.5V with a 5V nominal supply, offering SPI and serial interfaces. Designed for automotive applications, it boasts a wide operating temperature range of -40°C to 125°C and is housed in a 14-pin SOIC package.
Microchip MCP4261-103E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ Series |
| Supply Current | 550uA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4261-103E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
