
Dual-channel, 5kΩ linear digital potentiometer with 256 positions and 257 taps per channel. Features SPI serial interface and non-volatile memory. Operates from 1.8V to 5.5V supply voltage with a maximum operating temperature of 125°C. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component is ideal for automotive applications.
Microchip MCP4261-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4261-502E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
