
10k Ohm, 256-position, volatile, linear digital potentiometer with 4 circuits and 4 elements. Features SPI and 4-wire serial interface, operating from 1.8V to 5.5V, with a temperature range of -40°C to 125°C. Surface mountable in a 20-pin TSSOP package, this RoHS compliant component offers 257 taps and a 20% tolerance.
Microchip MCP4351-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4351-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
