The MCP4351-503E/ML is a 4-channel digital potentiometer with a QFN package. It operates over a temperature range of -40°C to 125°C and is compatible with SPI and serial interfaces. The device is available in a QFN package with dimensions of 4mm x 4mm x 0.95mm. It is RoHS compliant and suitable for surface mount applications.
Microchip MCP4351-503E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4351-503E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
