
10k Ohm linear digital potentiometer with 257 positions, featuring a 4-wire SPI serial interface. This non-volatile IC offers 4 independent elements within a 20-pin TSSOP package, suitable for surface mounting. Operating across a -40°C to 125°C temperature range with a 2.7V to 5.5V supply voltage, it boasts a 20% resistance tolerance and 450uA supply current.
Microchip MCP4361-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 450uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4361-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
