Quad 10kΩ digital potentiometer with linear taper, featuring 256 discrete positions and 257 taps. Operates from a 2.7V to 5.5V supply, with a maximum supply current of 450µA. Utilizes a 4-wire serial control interface for data communication. Packaged in a 14-pin TSSOP surface-mount package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. Offers a wide operating temperature range from -40°C to 125°C. Features non-volatile, OTP, EPROM memory.
Microchip MCP4362-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , OTP, EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 450uA |
| Taper | Linear |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4362-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.