
Quad digital potentiometer featuring a 10kR resistance and 257 discrete positions. This surface-mount component utilizes a 2-wire serial control interface, supporting I2C communication. Operating within a 2.7V to 5.5V supply voltage range, it offers a wide temperature range from -40°C to 125°C. The device includes non-volatile EEPROM memory and is packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height.
Microchip MCP4462-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4462-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.