
The MCP4532-503E/MS digital potentiometer is a volatile memory device with 128 positions and 129 taps. It operates on a supply voltage of 5V, with a minimum operating voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in a plastic MSOP-8 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MCP4532-503E/MS is suitable for surface mount applications and has a supply current of 2.5uA.
Microchip MCP4532-503E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4532-503E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
