
The MCP4562T-503E/MF digital potentiometer from Microchip features a 256-position linear taper with a resistance of 50kR. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount HVSON package. The device is RoHS compliant and has a supply current of 2.5uA. It can be operated with a supply voltage between 1.8V and 5.5V.
Microchip MCP4562T-503E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4562T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
