
Dual-channel, 128-position digital potentiometer with 50kΩ resistance and 20% tolerance. Features a linear taper and 2-wire I2C serial interface for control. Operates from 1.8V to 5.5V supply voltage, with a typical supply current of 2.5µA. Packaged in a 3mm x 3mm x 0.95mm MSOP surface-mount package, suitable for operation between -40°C and 125°C.
Microchip MCP4632-503E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4632-503E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
