
256-position, 10kR digital potentiometer with 20% tolerance, featuring a 2-wire I2C serial interface. This volatile memory device operates from 1.8V to 5.5V, with a typical supply current of 2.5uA. Housed in a 4mm x 4mm QFN EP package with 0.88mm height, it supports surface mounting and a wide operating temperature range of -40°C to 125°C. Includes two independent resistive elements.
Microchip MCP4651T-103E/ML technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Current | 2.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MCP4651 |
| Supply Type | Single |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651T-103E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
