
The MCP4725A0T-E/CHVAO is a 12-bit digital-to-analog converter with a single channel and a nominal supply voltage of 5V. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device is packaged in a 6-pin LSSOP package with dimensions of 1.55mm width and 2.9mm length. It is designed for use in automotive applications.
Microchip MCP4725A0T-E/CHVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4725A0T-E/CHVAO to view detailed technical specifications.
No datasheet is available for this part.