The MCP4725A0T-E/MAY is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a 6-pin HVSON package and operates within an automotive temperature grade range of -40°C to 125°C. The device has a single function and is designed for use in applications requiring high accuracy and precision. The MCP4725A0T-E/MAY meets the TS 16949 screening level and is suitable for use in automotive systems.
Microchip MCP4725A0T-E/MAY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4725A0T-E/MAY to view detailed technical specifications.
No datasheet is available for this part.