
Four-channel, 12-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a supply voltage range of 2.7V to 5.5V, supporting a maximum operating temperature of 125°C. Interface options include I2C and 2-wire serial communication. The unipolar voltage output is delivered in a compact 3mm x 3mm x 0.85mm MSOP package, suitable for surface mounting. Integral nonlinearity is specified at 13 LSB, with a settling time of 6µs.
Sign in to ask questions about the Microchip MCP4728-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4728-E/UN technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 13LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 110mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4728-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
