Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MCP47CMB22T-E/UN

Datasheet
Microchip

MCP47CMB22T-E/UN

D/A Converter

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Digital-to-Analog Converters (DAC)

Quick Jump:

Technical Specifications

Microchip MCP47CMB22T-E/UN technical specifications.

General

Max Operating Temperature
125
Number of Terminals
10
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-G10
Width
3
Length
3
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Number of Bits
12
Converter Type
D/A CONVERTER

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Microchip MCP47CMB22T-E/UN Datasheet

Download the complete datasheet for Microchip MCP47CMB22T-E/UN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com