Microchip MCP4801-E/SN technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4801-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
