
8-bit, 2-channel Digital-to-Analog Converter (DAC) with SPI, Serial, 3-wire interface. Features include 820µV input offset voltage, 1 LSB integral nonlinearity, and a 4.5µs settling time. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 415µA supply current. Bipolar output polarity and voltage output type. Packaged in an 8-pin SOIC surface mount package with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP4802-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4802-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 415uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4802-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
